-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3193
|
Newark | Resistor, Wirewound, 14R, 5%, 50W, Resistance:14Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA5014RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.8800 / $5.4100 | Buy Now |
DISTI #
16R5197
|
Newark | Hsa50 14R 5 Rohs Compliant: Yes |Cgs Te Connectivity HSA5014RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A127575-ND
|
DigiKey | RES CHAS MNT 14 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
211 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
3-1630186-6
|
Avnet Americas | Res Wirewound 14 Ohm 5% 50W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1630186-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA5014RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount Pwr Resistor RoHS: Compliant | 220 |
|
$2.7900 / $5.7800 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 14 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
183 In Stock |
|
$2.7700 / $4.0000 | Buy Now |
DISTI #
69148090
|
Verical | Res Wirewound 14Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2323 | Americas - 180 |
|
$3.7050 / $5.2130 | Buy Now |
DISTI #
HSA5014RJ
|
TTI | Wirewound Resistors - Chassis Mount Pwr Resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6000 / $2.9300 | Buy Now |
DISTI #
AMP3-1630186-6
|
Interstate Connecting Components | HSA5014RJ | 42 |
|
$2.9387 / $3.6041 | Buy Now |
DISTI #
3-1630186-6
|
Avnet Abacus | Res Wirewound 14 Ohm 5% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1630186-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA5014RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5014RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |