Part Details for HSB-D4-07DC062P by Amphenol Corporation
Overview of HSB-D4-07DC062P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSB-D4-07DC062P
HSB-D4-07DC062P CAD Models
HSB-D4-07DC062P Part Data Attributes
|
HSB-D4-07DC062P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HSB-D4-07DC062P
Amphenol Corporation
Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for HSB-D4-07DC062P
This table gives cross-reference parts and alternative options found for HSB-D4-07DC062P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSB-D4-07DC062P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90002-1018E | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HSB-D4-07DC062P vs 90002-1018E |
M55302/166B18Y1 | Board Connector, 54 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | HSB-D4-07DC062P vs M55302/166B18Y1 |
90002-5018F | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HSB-D4-07DC062P vs 90002-5018F |
90002-3018F | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HSB-D4-07DC062P vs 90002-3018F |
50645-1018ECLF | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HSB-D4-07DC062P vs 50645-1018ECLF |
50294-554F | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HSB-D4-07DC062P vs 50294-554F |
50001-154H | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HSB-D4-07DC062P vs 50001-154H |
50645-1018ECLF | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HSB-D4-07DC062P vs 50645-1018ECLF |
HSB-D4-07DM042X | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol Corporation | HSB-D4-07DC062P vs HSB-D4-07DM042X |
50294-154F | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HSB-D4-07DC062P vs 50294-154F |