Part Details for HSB-M4-07DC292H by Amphenol Corporation
Overview of HSB-M4-07DC292H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HSB-M4-07DC292H
HSB-M4-07DC292H CAD Models
HSB-M4-07DC292H Part Data Attributes:
|
HSB-M4-07DC292H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HSB-M4-07DC292H
Amphenol Corporation
Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for HSB-M4-07DC292H
This table gives cross-reference parts and alternative options found for HSB-M4-07DC292H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSB-M4-07DC292H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSB-M4-07DC285U | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | HSB-M4-07DC292H vs HSB-M4-07DC285U |
95055-118LF | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HSB-M4-07DC292H vs 95055-118LF |
95052-118LF | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HSB-M4-07DC292H vs 95052-118LF |
68702-518 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HSB-M4-07DC292H vs 68702-518 |
78536-518 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HSB-M4-07DC292H vs 78536-518 |
95154-218T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HSB-M4-07DC292H vs 95154-218T |
54103-G32-18 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HSB-M4-07DC292H vs 54103-G32-18 |
HSB-M4-07DM252H | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC292H vs HSB-M4-07DM252H |
69194-118HLF | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HSB-M4-07DC292H vs 69194-118HLF |
HSB-M4-07DM256T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC292H vs HSB-M4-07DM256T |