Part Details for HSC0581-016020 by Hosiden Corporation
Overview of HSC0581-016020 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for HSC0581-016020
HSC0581-016020 CAD Models
HSC0581-016020 Part Data Attributes
|
HSC0581-016020
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HSC0581-016020
Hosiden Corporation
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for HSC0581-016020
This table gives cross-reference parts and alternative options found for HSC0581-016020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSC0581-016020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZ0500/2M50/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0500/2M50/GY |
PZ0800/2M50BK10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0800/2M50BK10 |
6051.0088 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | HSC0581-016020 vs 6051.0088 |
PZ0500/2M50/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0500/2M50/WH |
PZ0800/3M00BK10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0800/3M00BK10 |
PZ0800/2M50WH10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0800/2M50WH10 |
6051.0039 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | HSC0581-016020 vs 6051.0039 |
PZ0600/2M50/WH | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0600/2M50/WH |
6051.0053 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | HSC0581-016020 vs 6051.0053 |
PZ0500/3M00 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | HSC0581-016020 vs PZ0500/3M00 |