Part Details for HSC22DREN-S734 by Sullins Connector Solutions
Overview of HSC22DREN-S734 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HSC22DREN-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSC22DREN-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7140 | Buy Now |
Part Details for HSC22DREN-S734
HSC22DREN-S734 CAD Models
HSC22DREN-S734 Part Data Attributes:
|
HSC22DREN-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HSC22DREN-S734
Sullins Connector Solutions
Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.075 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 44 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for HSC22DREN-S734
This table gives cross-reference parts and alternative options found for HSC22DREN-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSC22DREN-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSC22DREN-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | HSC22DREN-S734 vs GSC22DREN-S13 |
ASC22DREI-S93 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | HSC22DREN-S734 vs ASC22DREI-S93 |
HSC22DREH-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | HSC22DREN-S734 vs HSC22DREH-S13 |
RSC22DREN-S734 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | HSC22DREN-S734 vs RSC22DREN-S734 |
ESC22DRES-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | HSC22DREN-S734 vs ESC22DRES-S13 |
ASC22DREF-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | Sullins Connector Solutions | HSC22DREN-S734 vs ASC22DREF-S13 |
GSC22DRES-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | HSC22DREN-S734 vs GSC22DRES-S13 |
RSC22DREI-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | HSC22DREN-S734 vs RSC22DREI-S13 |
GSC22DREH-S13 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | Sullins Connector Solutions | HSC22DREN-S734 vs GSC22DREH-S13 |
GSC22DREN-S93 | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | Sullins Connector Solutions | HSC22DREN-S734 vs GSC22DREN-S93 |