Part Details for HSC3008R0J by TE Connectivity
Overview of HSC3008R0J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC3008R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5519
|
Newark | Hsc300 8R0 5% |Cgs Te Connectivity HSC3008R0J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7700 / $51.5800 | Buy Now |
DISTI #
A137252-ND
|
DigiKey | RES CHAS MNT 8 OHM 5% 300W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
40 In Stock |
|
$39.3085 / $55.5800 | Buy Now |
DISTI #
2-1630027-7
|
Avnet Americas | Resistor, 8 Ohm, ± 5%, 300 W, Wirewound, Power, Screw - Tape and Reel (Alt: 2-1630027-7) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$37.1072 / $44.6544 | Buy Now |
DISTI #
279-HSC3008R0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC300 8R0 5% | 4 |
|
$39.3000 / $52.6700 | Buy Now |
|
Onlinecomponents.com | HSC300 8R0 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$39.2100 / $51.6800 | Buy Now |
DISTI #
71197925
|
Verical | Res Wirewound 8 Ohm 5% 300W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2324 | Americas - 20 |
|
$58.8286 / $64.8432 | Buy Now |
DISTI #
AMP2-1630027-7
|
Interstate Connecting Components | HSC3008R0J | 5 |
|
$46.2453 / $47.6466 | Buy Now |
DISTI #
2-1630027-7
|
Avnet Abacus | Resistor, 8 Ohm, � 5%, 300 W, Wirewound, Power, Screw (Alt: 2-1630027-7) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC300 8R0 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
20 In Stock |
|
$39.2100 / $51.6800 | Buy Now |
Part Details for HSC3008R0J
HSC3008R0J CAD Models
HSC3008R0J Part Data Attributes:
|
HSC3008R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC3008R0J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 180mm x 41mm x 71.4mm | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |