Part Details for HSCDANN400KAAA5 by Honeywell Sensing and Control
Overview of HSCDANN400KAAA5 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDANN400KAAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5893
|
Newark | Trustability Pressure Sensor |Honeywell HSCDANN400KAAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9700 | Buy Now |
DISTI #
785-HSCDANN400KAAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HSCDANN400KAAA5
|
TME | Sensor: pressure, 0÷400kPa, absolute, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$66.1200 | RFQ |
Part Details for HSCDANN400KAAA5
HSCDANN400KAAA5 CAD Models
HSCDANN400KAAA5 Part Data Attributes:
|
HSCDANN400KAAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN400KAAA5
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 0Psi Min, 58Psi Max, 0.25%, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 58 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |