There are no models available for this part yet.
Overview of HSCDRRD006MGSA3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCDRRD006MGSA3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH0582
|
Newark | Pressure Sensor, 6Mbar, Spi Rohs Compliant: Yes |Honeywell HSCDRRD006MGSA3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$41.1200 | Buy Now | |
DISTI #
2266-HSCDRRD006MGSA3-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$67.6800 / $73.0900 | Buy Now | |
DISTI #
480-HSCDRRD006MGSA3-ND
|
DigiKey | HSC, 6MBAR, GAGE, DIP, DP, SPI, Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3400 | Buy Now | |
DISTI #
785-HSCDRRD006MGSA3
|
Mouser Electronics | Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR RoHS: Compliant | 0 |
|
$34.0200 | Order Now | |
DISTI #
73357549
|
RS | Board Mount Pressure Sensor, 3V, DIP, Dual Radial barbed, HSC Series | Honeywell HSCDRRD006MGSA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2500 / $41.3900 | RFQ | |
Onlinecomponents.com | PCB Mount Pressure Sensor - TruStability HSC - 6mbar (600Pa) - Gage - DIP - Dual radial ports - Digital SPI - 3.3V - Gases RoHS: Compliant |
100 Partner Stock |
|
$54.5000 / $72.7300 | Buy Now | ||
DISTI #
65701394
|
Verical | Board Mount Pressure Sensor 0bar to 0.006bar Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$29.0800 / $31.4200 | Buy Now | |
DISTI #
77836899
|
Verical | Board Mount Pressure Sensor 0bar to 0.006bar Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$39.2000 / $45.5700 | Buy Now | |
DISTI #
HSCDRRD006MGSA3
|
TME | Sensor: pressure, 0÷6mbar, gage, OUT: SPI, THT, DIP, -20÷85°C Min Qty: 1 | 47 |
|
$29.1400 / $36.1700 | Buy Now | |
DISTI #
C1S315200613524
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 100 |
|
$29.5000 / $35.8000 | Buy Now |
CAD Models for HSCDRRD006MGSA3 by Honeywell Sensing and Control
Part Data Attributes for HSCDRRD006MGSA3 by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
Port Diameter = 1.93 MM
|
Body Breadth
|
10 mm
|
Body Height
|
6.16 mm
|
Body Length or Diameter
|
13.3 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
12
|
Operating Current-Max
|
2.8 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Interface Type
|
SPI
|
Output Range
|
0.33-2.97V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
0.08 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Response Time
|
460 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|