Part Details for HSCMRRN002NG2A3T by Honeywell Sensing and Control
Overview of HSCMRRN002NG2A3T by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCMRRN002NG2A3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1140
|
Newark | Trustability Pressure Sensor |Honeywell HSCMRRN002NG2A3T RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 | Buy Now |
DISTI #
480-HSCMRRN002NG2A3T-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 400 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3520 | Buy Now |
DISTI #
785-HSCMRRN002NG2A3T
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Gage, 3.3V | 0 |
|
$37.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1700 / $100.2900 | Buy Now |
DISTI #
HSCMRRN002NG2A3T
|
TME | Sensor: pressure, 0÷5mbar, gage, OUT: I2C, SMT, -20÷85°C, reel,tape Min Qty: 100 | 0 |
|
$99.8800 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.1700 / $100.2900 | Buy Now |
Part Details for HSCMRRN002NG2A3T
HSCMRRN002NG2A3T CAD Models
HSCMRRN002NG2A3T Part Data Attributes
|
HSCMRRN002NG2A3T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCMRRN002NG2A3T
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.07 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |