Part Details for HSCSRRN002NDAA3 by Honeywell Sensing and Control
Overview of HSCSRRN002NDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSCSRRN002NDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4781
|
Newark | Trustability |Honeywell HSCSRRN002NDAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0300 | Buy Now |
DISTI #
480-HSCSRRN002NDAA3-ND
|
DigiKey | TRUSTABILITY Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8618 | Buy Now |
DISTI #
785-HSCSRRN002NDAA3
|
Mouser Electronics | Board Mount Pressure Sensors TRUSTABILITY | 0 |
|
Order Now | |
DISTI #
71218602
|
RS | High Accuracy Board Mounted Pressure Sensor | Honeywell HSCSRRN002NDAA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$104.5200 / $111.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1800 / $101.8300 | Buy Now |
DISTI #
HSCSRRN002NDAA3
|
TME | Sensor: pressure, -5÷5mbar, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$123.1400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.1800 / $101.8300 | Buy Now |
Part Details for HSCSRRN002NDAA3
HSCSRRN002NDAA3 CAD Models
HSCSRRN002NDAA3 Part Data Attributes
|
HSCSRRN002NDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCSRRN002NDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.0722Psi Min, 0.0722Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.92 MM | |
Body Breadth | 6.16 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.07 Psi | |
Pressure Range-Min | -0.07 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |