Drivers And Interfaces
HSDL-3602-007
Description: Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10

Overview of HSDL-3602-007 by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SER1360-272KLB Coilcraft Inc General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-272KLD Coilcraft Inc General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
SER1360-272 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

Price & Stock for HSDL-3602-007 by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 151
RFQ

CAD Models for HSDL-3602-007 by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSDL-3602-007 by Lite-On Semiconductor Corporation

HSDL-3602-007
Lite-On Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Part Package Code
MODULE
Package Description
12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10
Pin Count
10
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-XSMA-N10
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HSDL-3602-007
    Lite-On Semiconductor Corporation
    Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10
    VS

Alternate Parts for HSDL-3602-007

This table gives cross-reference parts and alternative options found for HSDL-3602-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-3602-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSDL-3602-007 Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Agilent Technologies Inc HSDL-3602-007 vs HSDL-3602-007
HSDL-3602-007 SPECIALTY INTERFACE CIRCUIT, SMA10, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Avago Technologies HSDL-3602-007 vs HSDL-3602-007
HSDL-3602-037 Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Lite-On Semiconductor Corporation HSDL-3602-007 vs HSDL-3602-037
HSDL-3602-037 Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Agilent Technologies Inc HSDL-3602-007 vs HSDL-3602-037
Part Number Description Manufacturer Compare
HSDL-3602-037 Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Agilent Technologies Inc HSDL-3602-007 vs HSDL-3602-037
HSDL-3602-007 Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Agilent Technologies Inc HSDL-3602-007 vs HSDL-3602-007
HSDL-3602-007 SPECIALTY INTERFACE CIRCUIT, SMA10, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Avago Technologies HSDL-3602-007 vs HSDL-3602-007
HSDL-3602-037 Interface Circuit, BICMOS, 12.2 X 4.9 MM, 4 MM HEIGHT, MODULE-10 Lite-On Semiconductor Corporation HSDL-3602-007 vs HSDL-3602-037

Related Parts for HSDL-3602-007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSDL-3602-007 by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSDL-3602-007 by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of HSDL-3602-007 would you like to use for your alert(s)?
  • Please alert me when HSDL-3602-007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSDL-3602-007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSDL-3602-007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSDL-3602-007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSDL-3602-007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSDL-3602-007 by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: