Part Details for HSDL-4230 by Lite-On Semiconductor Corporation
Overview of HSDL-4230 by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HSDL-4230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1262-ND
|
DigiKey | EMITTER IR 875NM 100MA T 1 3/4 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
19268 In Stock |
|
$0.3250 / $1.1100 | Buy Now |
DISTI #
HSDL-4230
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4230) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.3341 / $0.3787 | Buy Now |
DISTI #
859-HSDL-4230
|
Mouser Electronics | Infrared Emitters IR Emitter 17 Degrees RoHS: Compliant | 0 |
|
$0.3320 / $1.0900 | Order Now |
|
Future Electronics | HSDL-4230 Series 5 mm 17° Clear 500 mA 875 nm TS AIGaAs Infrared Lamp - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3250 / $0.3900 | Buy Now |
DISTI #
HSDL-4230
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 Bulk - Bag (Alt: HSDL-4230) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.3341 / $0.3787 | Buy Now |
DISTI #
HSDL-4230
|
TME | IR transmitter, 5mm, 860÷895nm,875nm, transparent, 75mW, 17°, THT Min Qty: 1 | 18116 |
|
$0.3100 / $0.8100 | Buy Now |
Part Details for HSDL-4230
HSDL-4230 CAD Models
HSDL-4230 Part Data Attributes:
|
HSDL-4230
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4230
Lite-On Semiconductor Corporation
Infrared LED, 5mm, 1-Element, 875nm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 32 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for HSDL-4230
This table gives cross-reference parts and alternative options found for HSDL-4230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-4230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A8098 | Infrared LED, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | HSDL-4230 vs Q65110A8098 |
Q65110A8098 | 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | HSDL-4230 vs Q65110A8098 |
SFH4641-Z | Infrared LED, | OSRAM Opto Semiconductors | HSDL-4230 vs SFH4641-Z |