Part Details for HSDL-4400#011 by Lite-On Semiconductor Corporation
Overview of HSDL-4400#011 by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HSDL-4400#011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-HSDL-4400#011CT-ND
|
DigiKey | EMITTER IR 875NM 100MA SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
859-HSDL-4400-011
|
Mouser Electronics | Infrared Emitters Polyled Emmiter Gullwing RoHS: Compliant | 0 |
|
$0.5510 / $0.5640 | Order Now |
Part Details for HSDL-4400#011
HSDL-4400#011 CAD Models
HSDL-4400#011 Part Data Attributes
|
HSDL-4400#011
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HSDL-4400#011
Lite-On Semiconductor Corporation
Infrared LED, 1.78mm, 1-Element, 875nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 875 nm | |
Shape | CYLINDRICAL | |
Size | 1.78 mm |