Part Details for HSDL-44001S1 by Agilent Technologies Inc
Overview of HSDL-44001S1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HSDL-44001S1
HSDL-44001S1 CAD Models
HSDL-44001S1 Part Data Attributes:
|
HSDL-44001S1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSDL-44001S1
Agilent Technologies Inc
Infrared LED, 1.78mm, 1-Element, 875nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Shape | CYLINDRICAL | |
Size | 1.78 mm | |
Spectral Bandwidth | 37 m | |
Surface Mount | NO | |
Viewing Angle | 110 deg |
Alternate Parts for HSDL-44001S1
This table gives cross-reference parts and alternative options found for HSDL-44001S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-44001S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-44001S1 | 1.78 mm, 1 ELEMENT, INFRARED LED, 875 nm, PLASTIC, SMT, 2 PIN | Avago Technologies | HSDL-44001S1 vs HSDL-44001S1 |