Part Details for HSDL-44201L1 by Avago Technologies
Overview of HSDL-44201L1 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSDL-44201L1
HSDL-44201L1 CAD Models
HSDL-44201L1 Part Data Attributes
|
HSDL-44201L1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSDL-44201L1
Avago Technologies
1.78 mm, 1 ELEMENT, INFRARED LED, 875 nm, PLASTIC, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Terminal Finish | TIN |
Alternate Parts for HSDL-44201L1
This table gives cross-reference parts and alternative options found for HSDL-44201L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSDL-44201L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSDL-4420#1L1 | Infrared LED, 1.78mm, 1-Element, 875nm | Hewlett Packard Co | HSDL-44201L1 vs HSDL-4420#1L1 |