Part Details for HSM108-W by Rectron Semiconductor
Overview of HSM108-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HSM108-W
HSM108-W CAD Models
HSM108-W Part Data Attributes
|
HSM108-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSM108-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HSM108-W
This table gives cross-reference parts and alternative options found for HSM108-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM108-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A7_B0_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | PanJit Semiconductor | HSM108-W vs 1A7_B0_10001 |
MPG06MHE3_A/54 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Vishay Intertechnologies | HSM108-W vs MPG06MHE3_A/54 |
1N4007E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Gulfsemi | HSM108-W vs 1N4007E |
DSF10TL-AT1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | SANYO Electric Co Ltd | HSM108-W vs DSF10TL-AT1 |
HER108SGP0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | HSM108-W vs HER108SGP0 |
1A5-E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | HSM108-W vs 1A5-E |
FR107SGR0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | HSM108-W vs FR107SGR0 |
1H8-I | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Rectron Semiconductor | HSM108-W vs 1H8-I |
SX1N5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | HSM108-W vs SX1N5623US |
1A5-F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | HSM108-W vs 1A5-F |