Datasheets
HSM123TR by:

0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3

Part Details for HSM123TR by Renesas Electronics Corporation

Overview of HSM123TR by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HSM123TR

HSM123TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HSM123TR Part Data Attributes

HSM123TR Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HSM123TR Renesas Electronics Corporation 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code SC-59A
Package Description SC-59A, MPAK-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85 V
Reverse Recovery Time-Max 0.003 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for HSM123TR

This table gives cross-reference parts and alternative options found for HSM123TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM123TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSM123TL Rectifier Diode, 2 Element, 0.1A, Silicon Hitachi Ltd HSM123TR vs HSM123TL
HSM123TR Rectifier Diode, 2 Element, 0.1A, Silicon Hitachi Ltd HSM123TR vs HSM123TR
HSM123TR-E 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3 Renesas Electronics Corporation HSM123TR vs HSM123TR-E
Part Number Description Manufacturer Compare
HSM123TL 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3 Renesas Electronics Corporation HSM123TR vs HSM123TL

HSM123TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSM123TR by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSM123TR by Renesas Electronics Corporation

  • Please alert me when HSM123TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HSM123TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSM123TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HSM123TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSM123TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSM123TR by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: