Part Details for HSM2836CTL-E by Renesas Electronics Corporation
Overview of HSM2836CTL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM2836CTL-E
HSM2836CTL-E CAD Models
HSM2836CTL-E Part Data Attributes:
|
HSM2836CTL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM2836CTL-E
Renesas Electronics Corporation
0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM2836CTL-E
This table gives cross-reference parts and alternative options found for HSM2836CTL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM2836CTL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS35 | General Purpose High Voltage Diode, 3000-REEL | onsemi | HSM2836CTL-E vs BAS35 |
BAS35 | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | HSM2836CTL-E vs BAS35 |
HSM2836CTR | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HSM2836CTL-E vs HSM2836CTR |
BAS35_NL | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon, | Fairchild Semiconductor Corporation | HSM2836CTL-E vs BAS35_NL |
BAS35 | Rectifier Diode, 2 Element, 0.25A, 90V V(RRM), Silicon | Continental Device India Ltd | HSM2836CTL-E vs BAS35 |
BAS35-T | DIODE 0.25 A, 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | HSM2836CTL-E vs BAS35-T |