Part Details for HSM4004 by Huashuo Semiconductor
Results Overview of HSM4004 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSM4004 Information
HSM4004 by Huashuo Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HSM4004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 40V 10A 12m10V8A 1.5W One N-channel SOP-8 Single FETs MOSFETs RoHS | 45 |
|
$0.0778 / $0.1690 | Buy Now |
Part Details for HSM4004
HSM4004 CAD Models
HSM4004 Part Data Attributes
|
|
HSM4004
Huashuo Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSM4004
Huashuo Semiconductor
N-Ch 40V Fast Switching MOSFET with 12 mΩ RDS(ON) at VGS = 10V, 10 A continuous drain current, low gate charge, and advanced trench technology for high-density power applications.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |