Part Details for HSM550JE3/TR13 by Microsemi Corporation
Overview of HSM550JE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM550JE3/TR13
HSM550JE3/TR13 CAD Models
HSM550JE3/TR13 Part Data Attributes:
|
HSM550JE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM550JE3/TR13
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | DO-214AB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HSM550JE3/TR13
This table gives cross-reference parts and alternative options found for HSM550JE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM550JE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM550JE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | HSM550JE3/TR13 vs HSM550JE3/TR13 |