Part Details for HSM560JE3/TR13 by Microchip Technology Inc
Overview of HSM560JE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM560JE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3218
|
Newark | Schottky 5.0A, 60V, Vf=0.65V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip HSM560JE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
150-HSM560JE3/TR13CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO214AB Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5949 In Stock |
|
$1.3000 / $1.4100 | Buy Now |
DISTI #
HSM560JE3/TR13
|
Avnet Americas | Schottky Rectifier - Tape and Reel (Alt: HSM560JE3/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.2600 / $1.4100 | Buy Now |
DISTI #
494-HSM560JE3/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 5.0A, 60V, VF=0.65V RoHS: Compliant | 4843 |
|
$1.2800 / $1.3500 | Buy Now |
DISTI #
HSM560JE3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1800 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 60 V - 5 A - 650 mV Forward (Vf) (Max) @ 5 A If - Fast Recovery =< 500ns, > 200mA (Io) - DO-214AB Package - Surface Mount. RoHS: Compliant |
3000 In Stock |
|
$1.2100 / $1.2800 | Buy Now |
DISTI #
79004502
|
Verical | Rectifier Diode Schottky 60V 5A 2-Pin SMC T/R Min Qty: 250 Package Multiple: 250 Date Code: 2410 | Americas - 3000 |
|
$1.5860 / $1.6640 | Buy Now |
DISTI #
62836840
|
Verical | Rectifier Diode Schottky 60V 5A 2-Pin SMC T/R Min Qty: 5 Package Multiple: 1 Date Code: 2226 | Americas - 2255 |
|
$1.3090 / $1.4410 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
Part Details for HSM560JE3/TR13
HSM560JE3/TR13 CAD Models
HSM560JE3/TR13 Part Data Attributes
|
HSM560JE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM560JE3/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |