Part Details for HSMS-2802-TR1G by Broadcom Limited
Results Overview of HSMS-2802-TR1G by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2802-TR1G Information
HSMS-2802-TR1G by Broadcom Limited is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51761-10002802AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 2P Right Angle Receptacle. | |
| 54112-802200800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
| 54122-802500800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch |
Price & Stock for HSMS-2802-TR1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63J9476
|
Newark | Rf Diode, Schottky, 2Pf 70V, Sot-23, Diode Configuration:Dual Series, Reverse Voltage:70V, Forward Current:1A, Forward Voltage:410Mv, Diode Capacitance:2Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Broadcom HSMS-2802-TR1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
|
Win Source Electronics | DIODE SCHOTTKY RF SER 70V SOT-23 | 27500 |
|
$4.2858 / $5.5357 | Buy Now |
US Tariff Estimator: HSMS-2802-TR1G by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSMS-2802-TR1G
HSMS-2802-TR1G Part Data Attributes
|
|
HSMS-2802-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2802-TR1G
Broadcom Limited
Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.60 | |
| Breakdown Voltage-Min | 70 V | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Capacitance-Max | 2 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Mixer Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2802-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2802-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2802-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HSMS-2802-BLKG | Broadcom Limited | Check for Price | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | HSMS-2802-TR1G vs HSMS-2802-BLKG |
| HSMS-2802-TR1G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | HSMS-2802-TR1G vs HSMS-2802-TR1G |
| HSMS-2802-TR1 | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2802-TR1G vs HSMS-2802-TR1 |
| HSMS-2802-TR2 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2802-TR1G vs HSMS-2802-TR2 |
| HSMS-2802 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon | HSMS-2802-TR1G vs HSMS-2802 |
HSMS-2802-TR1G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A 50Ω microstrip transmission line should be used to connect the device to the antenna.
-
The device requires a single 2.7V to 5.5V power supply. A 10nF decoupling capacitor should be placed as close as possible to the device's power pin. The bias voltage should be applied to the VCC pin, and the VCC pin should be connected to the power supply through a 10kΩ resistor.
-
The HSMS-2802-TR1G can handle up to 20dBm (100mW) of input power. Exceeding this limit may cause damage to the device.
-
The device has a nominal input impedance of 50Ω. Impedance matching can be achieved using a π-network or a T-network with capacitors and inductors. The goal is to match the device's input impedance to the antenna's impedance for maximum power transfer.
-
The HSMS-2802-TR1G operates over a temperature range of -40°C to +85°C. However, the device's performance may degrade at extreme temperatures.