Part Details for HSP4119 by Huashuo Semiconductor
Results Overview of HSP4119 by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSP4119 Information
HSP4119 by Huashuo Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HSP4119
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 40V 150A 200W 1 P-Channel TO-220 Single FETs MOSFETs RoHS | 99 |
|
$0.5216 / $1.0169 | Buy Now |
Part Details for HSP4119
HSP4119 CAD Models
HSP4119 Part Data Attributes
|
|
HSP4119
Huashuo Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP4119
Huashuo Semiconductor
P-Ch 30V Fast Switching MOSFET with -150A continuous drain current, 3.9 mΩ typical RDS(ON), low gate charge, and 200W power dissipation in TO-220 package.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |