Part Details for HSP43168JC-45 by Intersil Corporation
Overview of HSP43168JC-45 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP43168JC-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP43168JC-45-600010-ND
|
DigiKey | DAUL FIR FILTER Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$37.7700 | Buy Now |
|
Rochester Electronics | DAUL FIR FILTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$32.4100 / $38.1300 | Buy Now |
Part Details for HSP43168JC-45
HSP43168JC-45 CAD Models
HSP43168JC-45 Part Data Attributes
|
HSP43168JC-45
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP43168JC-45
Intersil Corporation
10-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 45 MHz | |
External Data Bus Width | 10 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 495 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for HSP43168JC-45
This table gives cross-reference parts and alternative options found for HSP43168JC-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP43168JC-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP43168JC-40 | Digital Filter, 10-Bit, CMOS, PQCC84 | Harris Semiconductor | HSP43168JC-45 vs HSP43168JC-40 |
HSP43168JI-40 | Digital Filter, 10-Bit, CMOS, PQCC84 | Harris Semiconductor | HSP43168JC-45 vs HSP43168JI-40 |
LF43168JI15 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-45 vs LF43168JI15 |
LF43168JC15 | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-45 vs LF43168JC15 |
HSP43168JI-40 | 10-BIT, DSP-DIGITAL FILTER, PQCC84, PLASTIC, LCC-84 | Intersil Corporation | HSP43168JC-45 vs HSP43168JI-40 |
LF43168JC15G | Digital Filter, 10-Bit, CMOS, PQCC84, PLASTIC, LCC-84 | LOGIC Devices Inc | HSP43168JC-45 vs LF43168JC15G |
HSP43168JC-33 | Dual FIR Filter; PLCC84; Temp Range: See Datasheet | Intersil Corporation | HSP43168JC-45 vs HSP43168JC-33 |
HSP43168JC-33Z | Dual FIR Filter; PLCC84; Temp Range: See Datasheet | Intersil Corporation | HSP43168JC-45 vs HSP43168JC-33Z |