Parametric results for: HSP43168JC-45 under DSP Peripherals

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hsp43168jc45
Select parts from the table below to compare.
Compare
Compare
HSP43168JC-45
Rochester Electronics LLC
Check for Price No No Active 10 45.45 MHz 28 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 84 PLASTIC/EPOXY SQUARE CHIP CARRIER TIN LEAD J BEND QUAD ROCHESTER ELECTRONICS INC QFN , 84 unknown
HSP43168JC-45
Intersil Corporation
Check for Price No Obsolete 10 45 MHz 28 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ NO YES 495 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm INTERSIL CORP LCC PLASTIC, LCC-84 84 not_compliant 3A991.A.2 8542.39.00.01
HSP43168JC-45
Harris Semiconductor
Check for Price No Obsolete 10 45.45 MHz 28 YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ NO YES 363 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 3A991.A.2 8542.39.00.01