Part Details for HSP45240GM-25/883 by Harris Semiconductor
Overview of HSP45240GM-25/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP45240GM-25/883
HSP45240GM-25/883 CAD Models
HSP45240GM-25/883 Part Data Attributes
|
HSP45240GM-25/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP45240GM-25/883
Harris Semiconductor
Address Sequencer, 7-Bit, CMOS, CPGA68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 24 X 24 CROSSPOINT SWITCH; ICC SPECIFIED @ 33MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 7 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 24 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 99 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |
Alternate Parts for HSP45240GM-25/883
This table gives cross-reference parts and alternative options found for HSP45240GM-25/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP45240GM-25/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP45240GM-25/883 | 7-BIT, DSP-ADDRESS SEQUENCER, CPGA68 | Intersil Corporation | HSP45240GM-25/883 vs HSP45240GM-25/883 |