Part Details for HSR130 by HSMC Corporation
Overview of HSR130 by HSMC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HSR130
HSR130 CAD Models
HSR130 Part Data Attributes
|
HSR130
HSMC Corporation
Buy Now
Datasheet
|
Compare Parts:
HSR130
HSMC Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HSMC CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HSR130
This table gives cross-reference parts and alternative options found for HSR130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSR130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Taitron Components Inc | HSR130 vs 1N5818 |
SR130-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HSR130 vs SR130-T3-LF |
1N5818X0G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | HSR130 vs 1N5818X0G |
1N5818HR1G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSR130 vs 1N5818HR1G |
1N5818B0 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSR130 vs 1N5818B0 |
1N5818B0G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSR130 vs 1N5818B0G |
SR130-B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | HSR130 vs SR130-B |
1N5818HR0G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSR130 vs 1N5818HR0G |
SB130E_B0_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HSR130 vs SB130E_B0_00001 |
1N5818A1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | HSR130 vs 1N5818A1 |