Part Details for HSR150 by HSMC Corporation
Overview of HSR150 by HSMC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HSR150
HSR150 CAD Models
HSR150 Part Data Attributes:
|
HSR150
HSMC Corporation
Buy Now
Datasheet
|
Compare Parts:
HSR150
HSMC Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HSMC CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HSR150
This table gives cross-reference parts and alternative options found for HSR150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSR150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR150_B0_00001 | 1A, 50V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | HSR150 vs MBR150_B0_00001 |
MBR150_B0_10001 | 1A, 50V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | HSR150 vs MBR150_B0_10001 |
SB150_B0_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HSR150 vs SB150_B0_00001 |
SB150_B0_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HSR150 vs SB150_B0_10001 |
MBR150_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HSR150 vs MBR150_R2_10001 |
SR150-T3-LF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | HSR150 vs SR150-T3-LF |
MBR150_AY_00001 | 1A, 50V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | HSR150 vs MBR150_AY_00001 |
SB150E | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | HSR150 vs SB150E |
SB150E_AY_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HSR150 vs SB150E_AY_10001 |
SB150E_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | HSR150 vs SB150E_R2_10001 |