Part Details for HSSHS-238-D-06-T-001 by Major League Electronics
Overview of HSSHS-238-D-06-T-001 by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSSHS-238-D-06-T-001
HSSHS-238-D-06-T-001 CAD Models
HSSHS-238-D-06-T-001 Part Data Attributes:
|
HSSHS-238-D-06-T-001
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
HSSHS-238-D-06-T-001
Major League Electronics
Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH PCB STAND OFF, HIGH TEMP | |
Body Breadth | 0.158 inch | |
Body Depth | 0.415 inch | |
Body Length | 3.007 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 76 |
Alternate Parts for HSSHS-238-D-06-T-001
This table gives cross-reference parts and alternative options found for HSSHS-238-D-06-T-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSSHS-238-D-06-T-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSHS-238-D-04-G-001 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | HSSHS-238-D-06-T-001 vs HSSHS-238-D-04-G-001 |
1213-76-02-B | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HSSHS-238-D-06-T-001 vs 1213-76-02-B |
HSSHS-238-D-02-GT-001 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | HSSHS-238-D-06-T-001 vs HSSHS-238-D-02-GT-001 |
1213-76-S1-02-B | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HSSHS-238-D-06-T-001 vs 1213-76-S1-02-B |
1213-76-10-B | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HSSHS-238-D-06-T-001 vs 1213-76-10-B |
BSSHC-238-D-249-08-T-483 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HSSHS-238-D-06-T-001 vs BSSHC-238-D-249-08-T-483 |
1213-76-S3-01-C | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HSSHS-238-D-06-T-001 vs 1213-76-S3-01-C |
HSSHS-238-D-04-H-001 | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | HSSHS-238-D-06-T-001 vs HSSHS-238-D-04-H-001 |
SSHS-238-D-02-H | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | HSSHS-238-D-06-T-001 vs SSHS-238-D-02-H |
1213-76-10-A | Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | HSSHS-238-D-06-T-001 vs 1213-76-10-A |