Part Details for HT-5761A93RP by Teccor
Overview of HT-5761A93RP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT-5761A93RP
HT-5761A93RP CAD Models
HT-5761A93RP Part Data Attributes
|
HT-5761A93RP
Teccor
Buy Now
Datasheet
|
Compare Parts:
HT-5761A93RP
Teccor
DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-35 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 34 V | |
Breakover Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | DIAC |
Alternate Parts for HT-5761A93RP
This table gives cross-reference parts and alternative options found for HT-5761A93RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-5761A93RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB3TG-BP | DIAC, 34V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | Micro Commercial Components | HT-5761A93RP vs DB3TG-BP |
HT-5761AR | DIAC, 34V V(BO) Max, DO-35 | Teccor | HT-5761A93RP vs HT-5761AR |
BR100/031DO-41 | DIAC, 34V V(BO) Max, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | HT-5761A93RP vs BR100/031DO-41 |
DB3-1 | DIAC, 34V V(BO) Max, DO-35, ROHS COMPLIANT PACKAGE-2 | Rectron Semiconductor | HT-5761A93RP vs DB3-1 |
HT-32B93RP | DIAC, 34V V(BO) Max, DO-35, DO-35, 2 PIN | Teccor | HT-5761A93RP vs HT-32B93RP |
DB3TGRI | DIAC, 34V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | HT-5761A93RP vs DB3TGRI |
HT-5761AR91 | DIAC, 34V V(BO) Max, DO-35 | Teccor | HT-5761A93RP vs HT-5761AR91 |
DB3TG-AP | DIAC, 34V V(BO) Max, DO-35, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | Micro Commercial Components | HT-5761A93RP vs DB3TG-AP |