Filter Your Search
1 - 10 of 572 results
|
DB3
Diotec Semiconductor AG
|
$0.0190 | Yes | Active | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | 100 °C | -50 °C | 260 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.30.00.80 | Diotec | |||||||
|
DB32
Diotec Semiconductor AG
|
$0.0206 | Yes | Active | 32 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | 100 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | SOD-27, 2 PIN | compliant | EAR99 | 8541.30.00.80 | Diotec | ||||||||||
|
DB31
Diotec Semiconductor AG
|
$0.0206 | Yes | Active | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | 100 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | SOD-27, 2 PIN | compliant | EAR99 | 8541.30.00.80 | Diotec | ||||||||||
|
BR100-03LLD
Diotec Semiconductor AG
|
$0.0234 | Yes | Active | 28 V | 36 V | DIAC | SINGLE | 4 V | DO-213AA | O-PELF-R2 | e3 | Not Qualified | 1 | 100 °C | -50 °C | 260 | 5 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | YES | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | MINIMELF-2 | 2 | compliant | EAR99 | 8541.30.00.80 | Diotec | |||
|
BR100-04LLD
Diotec Semiconductor AG
|
$0.0269 | Yes | Active | 35 V | 45 V | DIAC | SINGLE | 4 V | DO-213AA | O-PELF-R2 | Not Qualified | 1 | 100 °C | -50 °C | 260 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | YES | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | MINIMELF-2 | 2 | compliant | EAR99 | 8541.30.00.80 | Diotec | ||||||
|
DB3TG
STMicroelectronics
|
$0.0281 | Yes | Active | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||
|
DB4
Diotec Semiconductor AG
|
$0.0304 | Yes | Active | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | e3 | Not Qualified | 1 | 100 °C | -50 °C | 260 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.30.00.80 | Diotec | |||||
|
DB3TG
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-204AH | O-LALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
DB3-TP
Micro Commercial Components
|
$0.0720 | Yes | Yes | Obsolete | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-XALF-W2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | DO-35G, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | ||||
|
DB3
STMicroelectronics
|
$0.0820 | Yes | Active | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |