Part Details for HT-MM900A7-9K-HE-25M0000000_SNPBDIP by Microchip Technology Inc
Overview of HT-MM900A7-9K-HE-25M0000000_SNPBDIP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT-MM900A7-9K-HE-25M0000000_SNPBDIP
HT-MM900A7-9K-HE-25M0000000_SNPBDIP CAD Models
HT-MM900A7-9K-HE-25M0000000_SNPBDIP Part Data Attributes:
|
HT-MM900A7-9K-HE-25M0000000_SNPBDIP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900A7-9K-HE-25M0000000_SNPBDIP
Microchip Technology Inc
CMOS Output Clock Oscillator, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 3 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HT-MM900A7-9K-HE-25M0000000_SNPBDIP
This table gives cross-reference parts and alternative options found for HT-MM900A7-9K-HE-25M0000000_SNPBDIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900A7-9K-HE-25M0000000_SNPBDIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530GA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs 530GA25M0000BGR |
8WE-25.000MCE-T | CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | TXC Corporation | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs 8WE-25.000MCE-T |
530TA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs 530TA25M0000BGR |
SM7745HCW-25.0M-T1K | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs SM7745HCW-25.0M-T1K |
531TA25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs 531TA25M0000DGR |
HT-MM900A7-6K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs HT-MM900A7-6K-HE-25M0000000_SNPBDIP |
530GA25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs 530GA25M0000BG |
HT-MM900AF-4K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs HT-MM900AF-4K-HE-25M0000000_SNPBDIP |
530TA25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs 530TA25M0000DGR |
HT-MM900A7-2K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | HT-MM900A7-9K-HE-25M0000000_SNPBDIP vs HT-MM900A7-2K-HE-25M0000000_SNPBDIP |