Part Details for HT-MM900AE-2E-EE-110M000000_SNPBDIP by Microchip Technology Inc
Overview of HT-MM900AE-2E-EE-110M000000_SNPBDIP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT-MM900AE-2E-EE-110M000000_SNPBDIP
HT-MM900AE-2E-EE-110M000000_SNPBDIP CAD Models
HT-MM900AE-2E-EE-110M000000_SNPBDIP Part Data Attributes
|
HT-MM900AE-2E-EE-110M000000_SNPBDIP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HT-MM900AE-2E-EE-110M000000_SNPBDIP
Microchip Technology Inc
CMOS Output Clock Oscillator, 110MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HT-MM900AE-2E-EE-110M000000_SNPBDIP
This table gives cross-reference parts and alternative options found for HT-MM900AE-2E-EE-110M000000_SNPBDIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT-MM900AE-2E-EE-110M000000_SNPBDIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2S-110MHZ-E-J | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs AP2S-110MHZ-E-J |
HT-MM900AE-2E-ES-110M000000_SNPBDIP | CMOS Output Clock Oscillator, 110MHz Nom | Microchip Technology Inc | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs HT-MM900AE-2E-ES-110M000000_SNPBDIP |
531CB110M000BGR | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs 531CB110M000BGR |
AP2S-110MHZ-D-J | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs AP2S-110MHZ-D-J |
HT-MM900A7-4E-EE-110M000000_SNPBDIP | CMOS Output Clock Oscillator, 110MHz Nom | Microchip Technology Inc | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs HT-MM900A7-4E-EE-110M000000_SNPBDIP |
530PB110M000DG | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs 530PB110M000DG |
530CB110M000BG | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs 530CB110M000BG |
AP2S-110.000MHZ-EJB | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs AP2S-110.000MHZ-EJB |
AP2S-110MHZ-I-J-B | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs AP2S-110MHZ-I-J-B |
531PB110M000DGR | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | HT-MM900AE-2E-EE-110M000000_SNPBDIP vs 531PB110M000DGR |