Part Details for HT18GR0 by Taiwan Semiconductor
Overview of HT18GR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT18GR0
HT18GR0 CAD Models
HT18GR0 Part Data Attributes
|
HT18GR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HT18GR0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HT18GR0
This table gives cross-reference parts and alternative options found for HT18GR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT18GR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108SGB0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | HT18GR0 vs HER108SGB0 |
1N4007A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | HT18GR0 vs 1N4007A-G |
1A6-I | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, R-1, 2 PIN | Rectron Semiconductor | HT18GR0 vs 1A6-I |
1T7GA1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HT18GR0 vs 1T7GA1G |
JANTXS0F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Semtech Corporation | HT18GR0 vs JANTXS0F |
SJ5623US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | HT18GR0 vs SJ5623US |
UF1007E | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Gulfsemi | HT18GR0 vs UF1007E |
F1T7GP0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HT18GR0 vs F1T7GP0 |
FR107SGA0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | HT18GR0 vs FR107SGA0G |
1N4007SA0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HT18GR0 vs 1N4007SA0G |