Part Details for HT312X by L-com Inc
Results Overview of HT312X by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT312X Information
HT312X by L-com Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HT312X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M0444
|
Newark | Coax Cable Stripper, 10.5Mm, Rg213, Stripping Capacity Metric:10.5Mm, For Use With:Rg213 Coaxial Cables, Product Range:- Rohs Compliant: Yes |L-Com HT312X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$45.8200 / $52.1100 | Buy Now |
|
DISTI #
5073-HT312X-ND
|
DigiKey | STRIPPER TOOL 3.5 - 5MM 3 CUT Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.8700 | Buy Now |
|
DISTI #
17-HT312X
|
Mouser Electronics | Wire Stripping & Cutting Tools STRIPPER TOOL 3.5 - 5MM 3 CUT RoHS: Compliant | 0 |
|
$52.5400 / $61.1600 | Order Now |
|
DISTI #
73603682
|
RS | Coax Cable Stripper3-Blade for 3.5 to 5mm dia.- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0600 / $53.0100 | RFQ |
|
|
Onlinecomponents.com | STRIPPER TOOL 3.5 - 5MM 3 CUT COO: Taiwan RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now |
|
DISTI #
77740820
|
Verical | HT312X Min Qty: 2 Package Multiple: 1 | Americas - 41 |
|
$41.8621 / $52.9900 | Buy Now |
|
DISTI #
HT312X
|
L-com US | This series offers a choice of two time saving tools to quickly and accurately cut and trim the coaxial jacket, shield and inner insulation in one easy step. Just lock the tool over the coax, spin clockwise 4 or 5 times and pull off the unwanted portion. Compartment holds hex key to align sensitive socket and adjust blade cut for optimum results. Min Qty: 1 Package Multiple: 1 | 41 |
|
$41.8600 / $52.9900 | Buy Now |