Part Details for HT46R47-H(18SOP-A) by Holtek Semiconductor Inc
Overview of HT46R47-H(18SOP-A) by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for HT46R47-H(18SOP-A)
HT46R47-H(18SOP-A) CAD Models
HT46R47-H(18SOP-A) Part Data Attributes
|
HT46R47-H(18SOP-A)
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT46R47-H(18SOP-A)
Holtek Semiconductor Inc
Microcontroller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 11.55 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
PWM Channels | YES | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |