HT46RU75D-1(100QFP-A)
Holtek Semiconductor Inc
Description: Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, PQFP100,

Overview of HT46RU75D-1(100QFP-A) by Holtek Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for HT46RU75D-1(100QFP-A) by Holtek Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT46RU75D-1(100QFP-A) by Holtek Semiconductor Inc

HT46RU75D-1(100QFP-A)
Holtek Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HOLTEK SEMICONDUCTOR INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
JESD-30 Code
R-PQFP-G100
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.75X.99
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
160
ROM (words)
8192
ROM Programmability
UVPROM
Speed
8 MHz
Supply Current-Max
8 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. HT46RU75D-1(100QFP-A)
    Holtek Semiconductor Inc
    Microcontroller, 8-Bit, UVPROM, 8MHz, CMOS, PQFP100,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT46RU75D-1(100QFP-A) by Holtek Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT46RU75D-1(100QFP-A) by Holtek Semiconductor Inc

Select Manufacturer
Which Manufacturer of HT46RU75D-1(100QFP-A) would you like to use for your alert(s)?
  • Please alert me when HT46RU75D-1(100QFP-A) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT46RU75D-1(100QFP-A) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT46RU75D-1(100QFP-A) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT46RU75D-1(100QFP-A) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT46RU75D-1(100QFP-A).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT46RU75D-1(100QFP-A) by Holtek Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: