Part Details for HTCR0805E-47KFT3 by TT Electronics Welwyn Components
Overview of HTCR0805E-47KFT3 by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTCR0805E-47KFT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3697
|
Newark | Surface Mount Thick Film Resistor, Htcr Series, 47 Kohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn HTCR0805E-47KFT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3890 / $0.7050 | Buy Now |
DISTI #
2082075
|
element14 Asia-Pacific | RES, 47K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2849 / $0.8885 | Buy Now |
DISTI #
2082075RL
|
element14 Asia-Pacific | RES, 47K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2849 / $0.6447 | Buy Now |
DISTI #
2082075RL
|
Farnell | RES, 47K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.2540 / $0.7131 | Buy Now |
DISTI #
2082075
|
Farnell | RES, 47K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2540 / $1.6764 | Buy Now |
Part Details for HTCR0805E-47KFT3
HTCR0805E-47KFT3 CAD Models
HTCR0805E-47KFT3 Part Data Attributes
|
HTCR0805E-47KFT3
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
HTCR0805E-47KFT3
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 47000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for HTCR0805E-47KFT3
This table gives cross-reference parts and alternative options found for HTCR0805E-47KFT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTCR0805E-47KFT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTCR0805E-47KFT3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HTCR0805E-47KFT3 vs HTCR0805E-47KFT3 |
HTCR0805EW-47KFT3 | RESISTOR, 0.125W, 1%, 100ppm, 47000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HTCR0805E-47KFT3 vs HTCR0805EW-47KFT3 |