Part Details for HTFL5F-12.800MHZ by Connor-Winfield
Overview of HTFL5F-12.800MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21593KBPZ8 | Analog Devices | 2 x 800MHz SHARC+ | |
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva | |
WBC4-4LB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 800MHz Max, ROHS COMPLIANT |
Part Details for HTFL5F-12.800MHZ
HTFL5F-12.800MHZ CAD Models
HTFL5F-12.800MHZ Part Data Attributes
|
HTFL5F-12.800MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
HTFL5F-12.800MHZ
Connor-Winfield
HCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT, METAL, HERMETIC SEALED, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Aging | 3 PPM/20 YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.27mm x 12.62mm x 7.87mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for HTFL5F-12.800MHZ
This table gives cross-reference parts and alternative options found for HTFL5F-12.800MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTFL5F-12.800MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB52E8C3N-12.800M | TCXO, CLOCK, 12.8MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | HTFL5F-12.800MHZ vs EB52E8C3N-12.800M |
HTFL6F-12.800MHZ | HCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT, METAL, HERMETIC SEALED, DIP-14/4 | Connor-Winfield | HTFL5F-12.800MHZ vs HTFL6F-12.800MHZ |
EB52E8E3N-12.800M | TCXO, CLOCK, 12.8MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | HTFL5F-12.800MHZ vs EB52E8E3N-12.800M |
EB52E8C3N-12.800MTR | TCXO, CLOCK, 12.8MHz, HCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Ecliptek Corporation | HTFL5F-12.800MHZ vs EB52E8C3N-12.800MTR |