Part Details for HTMS-139-02-F-D-RA by Samtec Inc
Overview of HTMS-139-02-F-D-RA by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS-139-02-F-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTMS-139-02-F-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 78 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: HTMS-139-02-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.0000 / $6.3400 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$3.0000 / $6.3400 | Buy Now |
Part Details for HTMS-139-02-F-D-RA
HTMS-139-02-F-D-RA CAD Models
HTMS-139-02-F-D-RA Part Data Attributes
|
HTMS-139-02-F-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-139-02-F-D-RA
Samtec Inc
Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.27 inch | |
Body Length | 1.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for HTMS-139-02-F-D-RA
This table gives cross-reference parts and alternative options found for HTMS-139-02-F-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-139-02-F-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-139-01-G-D-RA | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | HTMS-139-02-F-D-RA vs HTMS-139-01-G-D-RA |
2378-6221-TG | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | HTMS-139-02-F-D-RA vs 2378-6221-TG |
HTMS-139-02-T-D-RA | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | HTMS-139-02-F-D-RA vs HTMS-139-02-T-D-RA |
HTMS-139-01-F-D-RA | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | HTMS-139-02-F-D-RA vs HTMS-139-01-F-D-RA |
20021121-00078D8LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 78Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | HTMS-139-02-F-D-RA vs 20021121-00078D8LF |
20021121-00078T1LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 78Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | HTMS-139-02-F-D-RA vs 20021121-00078T1LF |
M22-078050H3946 | Board Connector, 78 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | HTMS-139-02-F-D-RA vs M22-078050H3946 |
20021121-00078T1LF | Board Connector, 78 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | HTMS-139-02-F-D-RA vs 20021121-00078T1LF |
2378-5181-TG | 78 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | HTMS-139-02-F-D-RA vs 2378-5181-TG |
20021121-00078D1LF | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 78Positions, 1.27mm (0.5inch) pitch. | Amphenol Communications Solutions | HTMS-139-02-F-D-RA vs 20021121-00078D1LF |