Part Details for HTSHR-240-S-05-B-G by Major League Electronics
Overview of HTSHR-240-S-05-B-G by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTSHR-240-S-05-B-G
HTSHR-240-S-05-B-G CAD Models
HTSHR-240-S-05-B-G Part Data Attributes
|
HTSHR-240-S-05-B-G
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
HTSHR-240-S-05-B-G
Major League Electronics
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.14 inch | |
Body Depth | 0.109 inch | |
Body Length | 3.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.179 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for HTSHR-240-S-05-B-G
This table gives cross-reference parts and alternative options found for HTSHR-240-S-05-B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSHR-240-S-05-B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHR-240-S-06-A-G-LT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs TSHR-240-S-06-A-G-LT |
TSHR-240-S-05-B-G-LT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs TSHR-240-S-05-B-G-LT |
TSHCR-240-S-12-364-GT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs TSHCR-240-S-12-364-GT |
HTSHR-240-S-06-B-H-LT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs HTSHR-240-S-06-B-H-LT |
2PH1R40SGA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | HTSHR-240-S-05-B-G vs 2PH1R40SGA |
HTSHR-240-S-02-A-H | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs HTSHR-240-S-02-A-H |
TSHR-240-S-04-A-G-LT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs TSHR-240-S-04-A-G-LT |
HTSHR-240-S-02-B-GT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs HTSHR-240-S-02-B-GT |
HTSHCR-240-S-14-387-GT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs HTSHCR-240-S-14-387-GT |
HTSHR-240-S-04-A-G-LT | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | HTSHR-240-S-05-B-G vs HTSHR-240-S-04-A-G-LT |