Part Details for HTSS-105-01-L-DV-09 by Samtec Inc
Overview of HTSS-105-01-L-DV-09 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSS-105-01-L-DV-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5290
|
Newark | .100" High-Temp Shrouded Terminal Strip Rohs Compliant: Yes |Samtec HTSS-105-01-L-DV-09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$1.7300 / $4.3700 | Buy Now |
DISTI #
612-HTSS-105-01-L-DV-09-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 34 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5394 | Buy Now |
DISTI #
HTSS-105-01-L-DV-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTSS-105-01-L-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 75 Factory Stock |
|
$1.7000 / $3.5300 | Buy Now |
DISTI #
200-HTSS10501LDV09
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2300 / $3.5300 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$1.2900 / $2.7700 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 147 |
|
$0.9214 / $1.7063 | Buy Now |
|
Ameya Holding Limited | HIGH TEMP SHROUDED .100 TERMINAL | 310 |
|
RFQ | |
|
Powell Electronics | .100 High-Temp Shrouded Terminal Strip Min Qty: 1 | 50 |
|
$1.7000 / $3.5300 | Buy Now |
DISTI #
000000000002595880
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip Min Qty: 1 | 75 |
|
$1.5400 / $3.5300 | Buy Now |
DISTI #
HTSS-105-01-L-DV-09
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD Tube (Alt: HTSS-105-01-L-DV-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HTSS-105-01-L-DV-09
HTSS-105-01-L-DV-09 CAD Models
HTSS-105-01-L-DV-09 Part Data Attributes
|
HTSS-105-01-L-DV-09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSS-105-01-L-DV-09
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for HTSS-105-01-L-DV-09
This table gives cross-reference parts and alternative options found for HTSS-105-01-L-DV-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSS-105-01-L-DV-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1110V-RPP5 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Foxconn | HTSS-105-01-L-DV-09 vs HS1110V-RPP5 |
88099-036 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSS-105-01-L-DV-09 vs 88099-036 |
SL11SMD1049G | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HTSS-105-01-L-DV-09 vs SL11SMD1049G |
76778-910 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HTSS-105-01-L-DV-09 vs 76778-910 |
TSW-105-25-S-D-RA-006 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HTSS-105-01-L-DV-09 vs TSW-105-25-S-D-RA-006 |
SL11SMD0529S | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HTSS-105-01-L-DV-09 vs SL11SMD0529S |
HC1905U-KT1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HTSS-105-01-L-DV-09 vs HC1905U-KT1 |
HC1905V-KD2 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HTSS-105-01-L-DV-09 vs HC1905V-KD2 |
HC1905C-KP1 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSS-105-01-L-DV-09 vs HC1905C-KP1 |
76778-612 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HTSS-105-01-L-DV-09 vs 76778-612 |