Part Details for HTST-108-01-L-DV by Samtec Inc
Overview of HTST-108-01-L-DV by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTST-108-01-L-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9793
|
Newark | Header, 2.54Mm, Smd, 2X8 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount, Product Range:Htst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec HTST-108-01-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$1.7200 / $3.3200 | Buy Now |
DISTI #
90Y7147
|
Newark | Conn, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Surface Mount, Product Range:Htst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec HTST-108-01-L-DV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$1.5600 / $2.8300 | Buy Now |
DISTI #
SAM10528-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1367 In Stock |
|
$1.9560 / $3.7100 | Buy Now |
DISTI #
HTST-108-01-L-DV
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-108-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 410 Factory Stock |
|
$1.6900 / $3.5600 | Buy Now |
DISTI #
200-HTST10801LDV
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 415 |
|
$1.1900 / $3.5600 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant |
779 In Stock |
|
$0.8500 / $3.5600 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 92 |
|
$5.1800 / $8.4000 | Buy Now |
DISTI #
HTST-108-01-L-DV
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-108-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 410 Factory Stock |
|
$1.6900 / $3.5600 | Buy Now |
DISTI #
HTST-108-01-L-DV
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-108-01-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 410 Factory Stock |
|
$1.6900 / $3.5600 | Buy Now |
|
Powell Electronics | .100 High-Temp Shroud Min Qty: 1 | 246 |
|
$1.6900 / $3.5600 | Buy Now |
Part Details for HTST-108-01-L-DV
HTST-108-01-L-DV CAD Models
HTST-108-01-L-DV Part Data Attributes
|
HTST-108-01-L-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-108-01-L-DV
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTST-108-01-L-DV
This table gives cross-reference parts and alternative options found for HTST-108-01-L-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-108-01-L-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTST-108-01-LM-DV | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-108-01-L-DV vs HTST-108-01-LM-DV |
HTST-108-01-SM-DV | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-108-01-L-DV vs HTST-108-01-SM-DV |
HTST-108-01-H-DV | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-108-01-L-DV vs HTST-108-01-H-DV |
HTST-108-01-FM-DV | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HTST-108-01-L-DV vs HTST-108-01-FM-DV |