Part Details for HTSW-104-08-G-S-RA-002 by Samtec Inc
Overview of HTSW-104-08-G-S-RA-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-104-08-G-S-RA-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HTSW-104-08-G-S-RA-002-ND
|
DigiKey | HIGH TEMPERATURE PCB HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5700 | Buy Now |
DISTI #
HTSW-104-08-G-S-RA
|
Avnet Americas | Connector Unshrouded Header 4 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: HTSW-104-08-G-S-RA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 318 Factory Stock |
|
$0.4700 / $1.0800 | Buy Now |
DISTI #
200-HTSW10408GSRA002
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch | 0 |
|
$0.2800 / $1.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3239 / $0.8862 | Buy Now |
|
Powell Electronics | High-Reliability Tiger Eye Terminal Stri Min Qty: 1 | 210 |
|
$0.4700 / $1.0800 | Buy Now |
DISTI #
000000000006249975
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 318 |
|
$0.4300 / $1.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3239 / $0.8862 | Buy Now |
DISTI #
5ee87e8f7870e98fa4f7275c
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 318 |
|
$0.2800 / $1.0800 | Buy Now |
Part Details for HTSW-104-08-G-S-RA-002
HTSW-104-08-G-S-RA-002 CAD Models
HTSW-104-08-G-S-RA-002 Part Data Attributes
|
HTSW-104-08-G-S-RA-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-104-08-G-S-RA-002
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.098 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 6.3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-104-08-G-S-RA-002
This table gives cross-reference parts and alternative options found for HTSW-104-08-G-S-RA-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-104-08-G-S-RA-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-103-10-L-S-RE | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTSW-104-08-G-S-RA-002 vs HTSW-103-10-L-S-RE |
TLW-104-06-T-S-02 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HTSW-104-08-G-S-RA-002 vs TLW-104-06-T-S-02 |
HTSW-103-08-E-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTSW-104-08-G-S-RA-002 vs HTSW-103-08-E-S |
HTSW-103-08-G-S-NA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTSW-104-08-G-S-RA-002 vs HTSW-103-08-G-S-NA |
HTSW-103-07-E-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTSW-104-08-G-S-RA-002 vs HTSW-103-07-E-S |
HTSW-103-25-T-S-RA-LL | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | HTSW-104-08-G-S-RA-002 vs HTSW-103-25-T-S-RA-LL |