Part Details for HTSW-104-08-T-D-LL-LC by Samtec Inc
Overview of HTSW-104-08-T-D-LL-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-104-08-T-D-LL-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5823
|
Newark | Header, 8 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-104-08-T-D-LL-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 163 |
|
$0.8520 / $1.7700 | Buy Now |
DISTI #
612-HTSW-104-08-T-D-LL-LC-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
HTSW-104-08-T-D-LL
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-104-08-T-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 163 Factory Stock |
|
$0.8500 / $1.8700 | Buy Now |
DISTI #
200-HTSW10408TDLLLC
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.6000 / $1.8700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.6610 / $1.6150 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 108 |
|
$0.8500 / $1.8700 | Buy Now |
DISTI #
000000000002510966
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 163 |
|
$0.8000 / $1.8700 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.6610 / $1.6150 | Buy Now |
DISTI #
5cd8f455cd7c1c4c38469d34
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 163 |
|
$0.6000 / $1.8700 | Buy Now |
Part Details for HTSW-104-08-T-D-LL-LC
HTSW-104-08-T-D-LL-LC CAD Models
HTSW-104-08-T-D-LL-LC Part Data Attributes
|
HTSW-104-08-T-D-LL-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-104-08-T-D-LL-LC
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-104-08-T-D-LL-LC
This table gives cross-reference parts and alternative options found for HTSW-104-08-T-D-LL-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-104-08-T-D-LL-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78548-308LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 78548-308LF |
67156-408 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 67156-408 |
8614-00-08-2-Y0-6-318-LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-104-08-T-D-LL-LC vs 8614-00-08-2-Y0-6-318-LF |
68691-708LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 68691-708LF |
72307-808H | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 72307-808H |
8614-00-08-2-YO-3-318-LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 8614-00-08-2-YO-3-318-LF |
68665-070LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-104-08-T-D-LL-LC vs 68665-070LF |
10119109-808016LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 10119109-808016LF |
75844-113-08LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 75844-113-08LF |
54102-T05-04R | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HTSW-104-08-T-D-LL-LC vs 54102-T05-04R |