Part Details for HTSW-104-14-G-D-007 by Samtec Inc
Overview of HTSW-104-14-G-D-007 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-104-14-G-D-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-104-14-G-D-007-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HTSW-104-14-G-D-00
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-104-14-G-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip | 0 |
|
$0.6410 / $1.3200 | Buy Now |
DISTI #
000000000003589696
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Terminal Strip | 0 |
|
$0.6410 / $1.3200 | Buy Now |
Part Details for HTSW-104-14-G-D-007
HTSW-104-14-G-D-007 CAD Models
HTSW-104-14-G-D-007 Part Data Attributes:
|
HTSW-104-14-G-D-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-104-14-G-D-007
Samtec Inc
Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-104-14-G-D-007
This table gives cross-reference parts and alternative options found for HTSW-104-14-G-D-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-104-14-G-D-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC11041-WP8 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSW-104-14-G-D-007 vs HC11041-WP8 |
7-146220-1 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HTSW-104-14-G-D-007 vs 7-146220-1 |
HC19047-KU4 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HTSW-104-14-G-D-007 vs HC19047-KU4 |
77320-804 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HTSW-104-14-G-D-007 vs 77320-804 |
73398-408 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | HTSW-104-14-G-D-007 vs 73398-408 |
HS1108F-RNP5 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Foxconn | HTSW-104-14-G-D-007 vs HS1108F-RNP5 |
10075025-F01-07ULF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HTSW-104-14-G-D-007 vs 10075025-F01-07ULF |
HC1905U-KF4 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HTSW-104-14-G-D-007 vs HC1905U-KF4 |
65452-002 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HTSW-104-14-G-D-007 vs 65452-002 |
HD5504VD6 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | HTSW-104-14-G-D-007 vs HD5504VD6 |