Part Details for HTSW-105-08-G-D-009 by Samtec Inc
Overview of HTSW-105-08-G-D-009 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-105-08-G-D-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-105-08-G-D-009-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
HTSW-105-08-G-D-00
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-105-08-G-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1838 Factory Stock |
|
$0.8500 / $2.0200 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip | 0 |
|
$0.5130 / $1.6150 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip | 0 |
|
$0.5130 / $1.6150 | Buy Now |
DISTI #
5cd8f45acd7c1c4c3846a326
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1838 |
|
$0.4700 / $2.0200 | Buy Now |
Part Details for HTSW-105-08-G-D-009
HTSW-105-08-G-D-009 CAD Models
HTSW-105-08-G-D-009 Part Data Attributes:
|
HTSW-105-08-G-D-009
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-105-08-G-D-009
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Length | 0.2 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-105-08-G-D-009
This table gives cross-reference parts and alternative options found for HTSW-105-08-G-D-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-105-08-G-D-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66207-142LF | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HTSW-105-08-G-D-009 vs 66207-142LF |
HTST-105-01-T-DV-09 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, | Samtec Inc | HTSW-105-08-G-D-009 vs HTST-105-01-T-DV-09 |
68449-171 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-105-08-G-D-009 vs 68449-171 |
77318-410 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HTSW-105-08-G-D-009 vs 77318-410 |
10050682-409 | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-105-08-G-D-009 vs 10050682-409 |
66207-141LF | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-D-009 vs 66207-141LF |
77318-428 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HTSW-105-08-G-D-009 vs 77318-428 |
50006-1009ALF | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-D-009 vs 50006-1009ALF |
77318-829 | Board Connector, 9 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HTSW-105-08-G-D-009 vs 77318-829 |
68449-080LF | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-105-08-G-D-009 vs 68449-080LF |