Part Details for HTSW-108-07-L-D-002 by Samtec Inc
Overview of HTSW-108-07-L-D-002 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-108-07-L-D-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC6199
|
Newark | Header, 16 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-108-07-L-D-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.1600 | Buy Now |
DISTI #
612-HTSW-108-07-L-D-002-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5200 | Buy Now |
DISTI #
HTSW-108-07-L-D-00
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-108-07-L-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1102 Factory Stock |
|
$1.0400 / $2.1500 | Buy Now |
DISTI #
200-HTSW10807LD002
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.5500 / $2.1500 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.5500 / $2.1500 | Buy Now |
DISTI #
HTSW-108-07-L-D-00
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HTSW Series - Bulk (Alt: HTSW-108-07-L-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1102 Factory Stock |
|
$1.0400 / $2.1500 | Buy Now |
DISTI #
000000000003202238
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 1102 |
|
$0.9400 / $2.1500 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.5500 / $2.1500 | Buy Now |
DISTI #
5cd8f41dcd7c1c4c38465a6a
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1102 |
|
$0.5500 / $2.1500 | Buy Now |
Part Details for HTSW-108-07-L-D-002
HTSW-108-07-L-D-002 CAD Models
HTSW-108-07-L-D-002 Part Data Attributes:
|
HTSW-108-07-L-D-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-108-07-L-D-002
Samtec Inc
Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-108-07-L-D-002
This table gives cross-reference parts and alternative options found for HTSW-108-07-L-D-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-108-07-L-D-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-108-01-LM-DH-SL-006-K | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-01-LM-DH-SL-006-K |
TSM-108-01-L-DV-010-P-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-01-L-DV-010-P-TR |
TSM-108-01-L-DH-SL-006-K-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-01-L-DH-SL-006-K-TR |
TSM-108-01-L-DH-006-K-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-01-L-DH-006-K-TR |
TSM-108-04-S-DV-014-P-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-04-S-DV-014-P-TR |
TSM-108-02-L-DV-014-P-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-02-L-DV-014-P-TR |
TSM-108-01-S-DH-LC-001-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-01-S-DH-LC-001-TR |
TSW-108-22-G-D-RA-010 | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSW-108-22-G-D-RA-010 |
TSM-108-01-S-DV-P-014-TR | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-01-S-DV-P-014-TR |
TSM-108-02-H-DH-A-014-P | Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HTSW-108-07-L-D-002 vs TSM-108-02-H-DH-A-014-P |