HUF75309D3S
Description: Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Overview of HUF75309D3S by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HUF75309D3S by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics HUF75309 - N-Channel, ULTRAFET POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 14180
  • 1 $0.2958
  • 25 $0.2899
  • 100 $0.2781
  • 500 $0.2662
  • 1,000 $0.2514
$0.2514 / $0.2958 Buy Now

CAD Models for HUF75309D3S by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HUF75309D3S by Harris Semiconductor

HUF75309D3S
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
17 A
Drain-source On Resistance-Max
0.07 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
45 W
Power Dissipation-Max (Abs)
45 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
80 ns
Turn-on Time-Max (ton)
70 ns
Want to compare parts?
  1. HUF75309D3S
    Harris Semiconductor
    Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
    VS

Alternate Parts for HUF75309D3S

This table gives cross-reference parts and alternative options found for HUF75309D3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75309D3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HUF75309D3ST_NL 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Rochester Electronics LLC HUF75309D3S vs HUF75309D3ST_NL
HUF75309D3ST_NL Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUF75309D3S vs HUF75309D3ST_NL
HUF75309D3ST Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF75309D3S vs HUF75309D3ST
HUF75309D3S Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, Fairchild Semiconductor Corporation HUF75309D3S vs HUF75309D3S
Part Number Description Manufacturer Compare
BUZ71L Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens HUF75309D3S vs BUZ71L
HUF76429D3ST Power Field-Effect Transistor, 20A I(D), 60V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA, 3 PIN Fairchild Semiconductor Corporation HUF75309D3S vs HUF76429D3ST
IRFR024NTR Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier HUF75309D3S vs IRFR024NTR
2SJ602-ZJ-AZ 20A, 60V, 0.107ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZJ, 3 PIN Renesas Electronics Corporation HUF75309D3S vs 2SJ602-ZJ-AZ
2SJ174 20A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN Renesas Electronics Corporation HUF75309D3S vs 2SJ174
RFP14N05L Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Fairchild Semiconductor Corporation HUF75309D3S vs RFP14N05L
MTD15N06VT4 15A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi HUF75309D3S vs MTD15N06VT4
BUZ71 Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Vishay Siliconix HUF75309D3S vs BUZ71
RFD14N06L 14A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA Intersil Corporation HUF75309D3S vs RFD14N06L
HUF75309D3ST Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor HUF75309D3S vs HUF75309D3ST

Related Parts for HUF75309D3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HUF75309D3S by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HUF75309D3S by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HUF75309D3S would you like to use for your alert(s)?
  • Please alert me when HUF75309D3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HUF75309D3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HUF75309D3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HUF75309D3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HUF75309D3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HUF75309D3S by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: