Part Details for HUF75309D3ST by Harris Semiconductor
Overview of HUF75309D3ST by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75309D3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17A, 55V, 0.07OHM, N-CHANNEL, SI, POWER, MOSFET, TO-252AA | 2490 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for HUF75309D3ST
HUF75309D3ST CAD Models
HUF75309D3ST Part Data Attributes
|
HUF75309D3ST
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HUF75309D3ST
Harris Semiconductor
Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 80 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for HUF75309D3ST
This table gives cross-reference parts and alternative options found for HUF75309D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75309D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75309D3ST_NL | 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | HUF75309D3ST vs HUF75309D3ST_NL |
HUF75309D3ST | Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUF75309D3ST vs HUF75309D3ST |
HUF75309D3S | Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUF75309D3ST vs HUF75309D3S |
HUF75309D3S | 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF75309D3ST vs HUF75309D3S |
HUF75309D3ST | 17A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF75309D3ST vs HUF75309D3ST |
HUF75309D3ST_NL | Power Field-Effect Transistor, 19A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | Fairchild Semiconductor Corporation | HUF75309D3ST vs HUF75309D3ST_NL |
HUF75309D3S | 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | HUF75309D3ST vs HUF75309D3S |